
2D24-P1 | |
|---|---|
DigiKey Part Number | 633-2D24-P1-ND |
Manufacturer | |
Manufacturer Product Number | 2D24-P1 |
Description | D-SERIES DC TO HVDC CONVERTER, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 2000V 500µA 22V - 26V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22V | |
Voltage - Input (Max) | 26V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500µA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -10°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.50" L x 1.73" W x 0.69" H (63.5mm x 44.0mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $803.18000 | $803.18 |
| 6 | $769.82833 | $4,618.97 |
| 12 | $757.27750 | $9,087.33 |
| Unit Price without VAT: | $803.18000 |
|---|---|
| Unit Price with VAT: | $875.46620 |

