High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 2000V 1mA 22V - 26V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2D24-N2

DigiKey Part Number
633-2D24-N2-ND
Manufacturer
Manufacturer Product Number
2D24-N2
Description
D-SERIES DC TO HVDC CONVERTER, S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 2000V 1mA 22V - 26V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
22V
Voltage - Input (Max)
26V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-10°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.50" L x 1.73" W x 0.69" H (63.5mm x 44.0mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$820.02000$820.02
6$785.97500$4,715.85
12$773.16083$9,277.93
Unit Price without VAT:$820.02000
Unit Price with VAT:$893.82180