
2C24-P60 | |
|---|---|
DigiKey Part Number | 633-2C24-P60-ND |
Manufacturer | |
Manufacturer Product Number | 2C24-P60 |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 2000V 30mA 23V - 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30mA | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.50" L x 4.00" W x 1.06" H (114.3mm x 101.6mm x 27.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cUL, cURus, UL | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,628.10000 | $1,628.10 |
| 5 | $1,567.18400 | $7,835.92 |
| Unit Price without VAT: | $1,628.10000 |
|---|---|
| Unit Price with VAT: | $1,774.62900 |


