
2A12-P4 | |
|---|---|
DigiKey Part Number | 633-2A12-P4-ND |
Manufacturer | |
Manufacturer Product Number | 2A12-P4 |
Description | A-SERIES DC TO HVDC CONVERTER, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 2000V 2mA 11V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cUL, cURus, UL | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $763.43000 | $763.43 |
| 6 | $731.74000 | $4,390.44 |
| 12 | $719.81083 | $8,637.73 |
| Unit Price without VAT: | $763.43000 |
|---|---|
| Unit Price with VAT: | $832.13870 |

