


0.6V12-N0.5 | |
|---|---|
DigiKey Part Number | 633-0.6V12-N0.5-ND |
Manufacturer | |
Manufacturer Product Number | 0.6V12-N0.5 |
Description | DC DC CONVERTER 600V 500MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 600V 830µA 11V - 13V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 13V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830µA | |
Power (Watts) | 500 mW | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -10°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module | |
Size / Dimension | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cUL, cURus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $353.15000 | $353.15 |
| 6 | $338.49667 | $2,030.98 |
| 12 | $332.98667 | $3,995.84 |
| 27 | $326.64296 | $8,819.36 |
| Unit Price without VAT: | $353.15000 |
|---|---|
| Unit Price with VAT: | $384.93350 |

