
TP-DCDC-1248GAD | |
|---|---|
DigiKey Part Number | 2414-TP-DCDC-1248GAD-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-1248GAD |
Description | 9-36V IN Gigabit 48V 802.3af Mod |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Voltage - Input | 9 ~ 36V | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 350 mA | |
Power (Watts) - Per Port | 17W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 75% | |
Mounting Type | Desktop | |
Size / Dimension | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |



