
AZ-40.000MAGV-T | |
|---|---|
DigiKey Part Number | 887-AZ-40.000MAGV-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ-40.000MAGV-T |
Description | 2.5X2.0 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case |
Mfr | Supplier Device Package 4-SMD (2.5x2) |
Packaging Tape & Reel (TR) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Part Status Active | Height - Seated (Max) 0.024" (0.60mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58021 | $1,740.63 |
| 6,000 | $0.56637 | $3,398.22 |
| 9,000 | $0.55943 | $5,034.87 |
| 15,000 | $0.55175 | $8,276.25 |
| 21,000 | $0.54725 | $11,492.25 |
| Unit Price without VAT: | $0.58021 |
|---|---|
| Unit Price with VAT: | $0.63243 |

