USB 2.0 Cable A Male to B Male 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U042-025

DigiKey Part Number
TL789-ND
Manufacturer
Manufacturer Product Number
U042-025
Description
CBL USB2.0 A PLUG TO B PLUG 25'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
25.00' (7.62m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$51.04000$51.04
10$43.37800$433.78
25$40.66240$1,016.56
50$38.72280$1,936.14
100$36.87630$3,687.63
250$35.81588$8,953.97
Manufacturers Standard Package
Unit Price without VAT:$51.04000
Unit Price with VAT:$55.63360