Metal, Steel Shelf, Fixed 12.000" L x 19.000" W x 1.750" H (304.80mm x 482.60mm x 44.45mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRSHELF2P1U

DigiKey Part Number
TL1158-ND
Manufacturer
Manufacturer Product Number
SRSHELF2P1U
Description
SHELF 12X19X1.750" BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 12.000" L x 19.000" W x 1.750" H (304.80mm x 482.60mm x 44.45mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Shelf, Fixed
Size / Dimension
12.000" L x 19.000" W x 1.750" H (304.80mm x 482.60mm x 44.45mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
SmartRack™ Enclosures
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
3.5 lbs (1.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Factory Stock: 220
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$117.30000$117.30
5$100.27400$501.37
10$96.02800$960.28
Manufacturers Standard Package
Unit Price without VAT:$117.30000
Unit Price with VAT:$127.85700