
P043-002 | |
|---|---|
DigiKey Part Number | TL898-ND |
Manufacturer | |
Manufacturer Product Number | P043-002 |
Description | CORD 10AWG L5-30P TO L5-20R 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black NEMA L5-30P To NEMA L5-20R Outlet Box SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-30P | |
2nd Connector | NEMA L5-20R Outlet Box | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 120VAC | |
Current Rating (Amps) | 20A | |
Operating Temperature | -10°C ~ 60°C | |
Features | 20 Amp Breaker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.41000 | $208.41 |
| 10 | $177.16500 | $1,771.65 |
| 25 | $166.88960 | $4,172.24 |
| Unit Price without VAT: | $208.41000 |
|---|---|
| Unit Price with VAT: | $227.16690 |
















