N262-001-GY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 5
Unit Price: $11.30000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 7
Unit Price: $16.42000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 306
Unit Price: $18.00000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 15
Unit Price: $17.65000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: $14.54000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 24
Unit Price: $16.69000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $25.76400

Parametric Equivalent


L-com
In Stock: 3
Unit Price: $44.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: $35.66000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: $44.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $32.69000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N262-001-GY

DigiKey Part Number
N262-001-GY-ND
Manufacturer
Manufacturer Product Number
N262-001-GY
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$13.69000$13.69
Manufacturers Standard Package
Unit Price without VAT:$13.69000
Unit Price with VAT:$14.92210
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 18
Unit Price: $13.00000
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 0
Unit Price: $13.00000
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 3
Unit Price: $15.72000
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: $20.08000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 11
Unit Price: $26.07000
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: $34.21000