
AEU65-240 | |
|---|---|
DigiKey Part Number | 237-1590-ND |
Manufacturer | |
Manufacturer Product Number | AEU65-240 |
Description | AC/DC CONVERTER 24V 65W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | AEU65-240 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 81% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, TUV, UR |
Current - Output 1 2.7 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.81000 | $42.81 |
| 5 | $40.77000 | $203.85 |
| 10 | $39.92200 | $399.22 |
| 25 | $38.82960 | $970.74 |
| 50 | $38.02260 | $1,901.13 |
| 100 | $37.23280 | $3,723.28 |
| 250 | $36.21364 | $9,053.41 |
| Unit Price without VAT: | $42.81000 |
|---|---|
| Unit Price with VAT: | $46.66290 |

