
TMT 15105 | |
|---|---|
DigiKey Part Number | TMT15105-ND |
Manufacturer | |
Manufacturer Product Number | TMT 15105 |
Description | AC/DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 264 VAC, 85 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Manufacturer Traco Power | Features Universal Input |
Series | Operating Temperature -25°C ~ 50°C (With Derating) |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.17" L x 1.77" W x 0.94" H (55.0mm x 45.0mm x 24.0mm) |
Voltage - Input 85 ~ 264 VAC, 85 ~ 370 VDC | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 5V | Load Regulation 50mV |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 15 W |

