Similar



THN 15-1222N | |
|---|---|
DigiKey Part Number | 1951-3276-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-1222N |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-1222N Models |
Category | Current - Output (Max) 625mA, 625mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC20K-2412DZ | Recom Power | 105 | 945-REC20K-2412DZ-ND | $26.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.18000 | $59.18 |
| 5 | $56.98800 | $284.94 |
| 10 | $56.06100 | $560.61 |
| 30 | $54.62400 | $1,638.72 |
| 50 | $53.96760 | $2,698.38 |
| 100 | $53.08790 | $5,308.79 |
| 250 | $51.94596 | $12,986.49 |
| Unit Price without VAT: | $59.18000 |
|---|---|
| Unit Price with VAT: | $64.50620 |


