
TLP293(TPL,E | |
|---|---|
DigiKey Part Number | TLP293(TPLETR-ND - Tape & Reel (TR) TLP293(TPLECT-ND - Cut Tape (CT) TLP293(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293(TPL,E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP293(TPL,E Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.50500 | $5.05 |
| 100 | $0.36290 | $36.29 |
| 500 | $0.29888 | $149.44 |
| 1,000 | $0.27779 | $277.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.25468 | $636.70 |
| 5,000 | $0.24024 | $1,201.20 |
| 7,500 | $0.23283 | $1,746.23 |
| 12,500 | $0.22446 | $2,805.75 |
| 17,500 | $0.21948 | $3,840.90 |
| 25,000 | $0.21463 | $5,365.75 |
| Unit Price without VAT: | $0.74000 |
|---|---|
| Unit Price with VAT: | $0.80660 |










