
TLP291(TP,SE | |
|---|---|
DigiKey Part Number | TLP291(TPSETR-ND - Tape & Reel (TR) TLP291(TPSECT-ND - Cut Tape (CT) TLP291(TPSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP291(TP,SE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP291(TP,SE Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP291(BLL,SE | Toshiba Semiconductor and Storage | 83 | TLP291(BLLSE-ND | $0.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.46500 | $4.65 |
| 100 | $0.33250 | $33.25 |
| 500 | $0.27304 | $136.52 |
| 1,000 | $0.25346 | $253.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23200 | $580.00 |
| 5,000 | $0.21858 | $1,092.90 |
| 7,500 | $0.21169 | $1,587.67 |
| 12,500 | $0.20391 | $2,548.88 |
| 17,500 | $0.19929 | $3,487.57 |
| 25,000 | $0.19477 | $4,869.25 |
| Unit Price without VAT: | $0.67000 |
|---|---|
| Unit Price with VAT: | $0.73030 |





