TLP191B(U,C,F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 133
Unit Price: $2.54000
Datasheet
Optoisolator Photovoltaic Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP191B(U,C,F)

DigiKey Part Number
TLP191BF-ND
Manufacturer
Manufacturer Product Number
TLP191B(U,C,F)
Description
OPTOISO 2.5KV 1CH PHVOLT 6-MFSOP
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
200µs, 3ms
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
8V
Current - Output / Channel
24µA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
6-SMD (4 Leads), Gull Wing
Supplier Device Package
6-MFSOP, 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable