TLCBD1060(T18) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.17043
Datasheet
Ice Blue LED Indication - Discrete 3V 2-Mini PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLCBD1060(T18)

DigiKey Part Number
TLCBD1060(T18)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLCBD1060(T18)
Description
LED ICE BLUE 2MINIPLCC SMD
Customer Reference
Detailed Description
Ice Blue LED Indication - Discrete 3V 2-Mini PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3V
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-Mini PLCC
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes