
TFD58W26MW | |
|---|---|
DigiKey Part Number | TFD58W26MW-ND |
Manufacturer | |
Manufacturer Product Number | TFD58W26MW |
Description | GRAPHIC DISPLAY TFT RGB 5.8" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Composite 5.8" (147.32mm) 400 x 234 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5.8" (147.32mm) | |
Viewing Area | 127.20mm W x 71.80mm H | |
Backlight | CCFL | |
Dot Pixels | 400 x 234 | |
Interface | Composite | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.32mm W x 0.31mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $383.58000 | $383.58 |
| 10 | $342.90000 | $3,429.00 |
| Unit Price without VAT: | $383.58000 |
|---|---|
| Unit Price with VAT: | $418.10220 |

