


TCR8BM10A,L3F | |
|---|---|
DigiKey Part Number | TCR8BM10AL3FTR-ND - Tape & Reel (TR) TCR8BM10AL3FCT-ND - Cut Tape (CT) TCR8BM10AL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR8BM10A,L3F |
Description | IC REG LINEAR 1V 800MA 5-DFNB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR8BM10A,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 98dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36600 | $3.66 |
| 25 | $0.32600 | $8.15 |
| 100 | $0.28120 | $28.12 |
| 250 | $0.26004 | $65.01 |
| 500 | $0.24728 | $123.64 |
| 1,000 | $0.23677 | $236.77 |
| 2,500 | $0.22874 | $571.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21897 | $1,094.85 |
| 10,000 | $0.21346 | $2,134.60 |
| 15,000 | $0.21070 | $3,160.50 |
| 25,000 | $0.20765 | $5,191.25 |
| 35,000 | $0.20586 | $7,205.10 |
| 50,000 | $0.20414 | $10,207.00 |
| Unit Price without VAT: | $0.52000 |
|---|---|
| Unit Price with VAT: | $0.56680 |

