
TCR5FM30A,RF | |
|---|---|
DigiKey Part Number | 264-TCR5FM30ARFTR-ND - Tape & Reel (TR) 264-TCR5FM30ARFCT-ND - Cut Tape (CT) 264-TCR5FM30ARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5FM30A,RF |
Description | 500 MA FIXED OUTPUT LDO , 3.0 V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.337V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.29280 | $7.32 |
| 100 | $0.25220 | $25.22 |
| 250 | $0.23296 | $58.24 |
| 500 | $0.22132 | $110.66 |
| 1,000 | $0.21173 | $211.73 |
| 2,500 | $0.20356 | $508.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19552 | $977.60 |
| 10,000 | $0.19050 | $1,905.00 |
| 15,000 | $0.18799 | $2,819.85 |
| 25,000 | $0.18521 | $4,630.25 |
| 35,000 | $0.18358 | $6,425.30 |
| 50,000 | $0.18202 | $9,101.00 |
| Unit Price without VAT: | $0.48000 |
|---|---|
| Unit Price with VAT: | $0.52320 |

