


TCR5BM11,L3F | |
|---|---|
DigiKey Part Number | 264-TCR5BM11,L3FTR-ND - Tape & Reel (TR) 264-TCR5BM11,L3FCT-ND - Cut Tape (CT) 264-TCR5BM11,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5BM11,L3F |
Description | IC REG LINEAR 1.1V 500MA 5-DFNB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 98dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.29200 | $2.92 |
| 25 | $0.25960 | $6.49 |
| 100 | $0.22300 | $22.30 |
| 250 | $0.20568 | $51.42 |
| 500 | $0.19520 | $97.60 |
| 1,000 | $0.18659 | $186.59 |
| 2,500 | $0.17837 | $445.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17201 | $860.05 |
| 10,000 | $0.16749 | $1,674.90 |
| 15,000 | $0.16523 | $2,478.45 |
| 25,000 | $0.16272 | $4,068.00 |
| 35,000 | $0.16126 | $5,644.10 |
| 50,000 | $0.15985 | $7,992.50 |
| Unit Price without VAT: | $0.43000 |
|---|---|
| Unit Price with VAT: | $0.46870 |

