
TB6585AFTGC8,EL | |
|---|---|
DigiKey Part Number | TB6585AFTGC8ELTR-ND - Tape & Reel (TR) TB6585AFTGC8ELCT-ND - Cut Tape (CT) TB6585AFTGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6585AFTGC8,EL |
Description | IC MOTOR DRIVER 4.5V-42V 48QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 4.5V ~ 42V | |
Voltage - Load | 4.5V ~ 42V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.95717 | $5,914.34 |
| Unit Price without VAT: | $2.95717 |
|---|---|
| Unit Price with VAT: | $3.22332 |

