Clamp Ipp Tvs Diode Surface Mount CST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3A6.2CT(TPL3)

DigiKey Part Number
DF3A6.2CT(TPL3)TR-ND - Tape & Reel (TR)
DF3A6.2CT(TPL3)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF3A6.2CT(TPL3)
Description
TVS DIODE 3VWM CST3
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount CST3
EDA/CAD Models
DF3A6.2CT(TPL3) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
55pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.