


DCM342L01(AS,EL) | |
|---|---|
DigiKey Part Number | 264-DCM342L01(ASEL)TR-ND - Tape & Reel (TR) 264-DCM342L01(ASEL)CT-ND - Cut Tape (CT) 264-DCM342L01(ASEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCM342L01(AS,EL) |
Description | 4-CH (2:2) AECQ HIGH SPEED DIGIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18.4ns, 18.4ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5.1ns |
Part Status Active | Rise / Fall Time (Typ) 0.9ns, 0.9ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/2 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCM342H01(AS,EL) | Toshiba Semiconductor and Storage | 1,498 | 264-DCM342H01(ASEL)CT-ND | $4.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.70000 | $4.70 |
| 10 | $3.53000 | $35.30 |
| 25 | $3.23760 | $80.94 |
| 100 | $2.91620 | $291.62 |
| 250 | $2.76272 | $690.68 |
| 500 | $2.72812 | $1,364.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.55611 | $3,834.16 |
| 3,000 | $2.50023 | $7,500.69 |
| 4,500 | $2.47226 | $11,125.17 |
| Unit Price without VAT: | $4.70000 |
|---|---|
| Unit Price with VAT: | $5.12300 |










