
AL15SEB18EQ | |
|---|---|
DigiKey Part Number | 264-AL15SEB18EQ-ND |
Manufacturer | |
Manufacturer Product Number | AL15SEB18EQ |
Description | HDD 1.8TB 2.5" SAS 5V/12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Disk (HDD) 1.8TB SAS 2.5" 5V, 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1.8TB | |
Memory Type | Magnetic Disk (HDD) | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V, 12V | |
Type | SAS | |
Current - Max | - | |
Operating Temperature | 5°C ~ 55°C | |
Weight | - | |
Size / Dimension | 100.45mm x 70.10mm x 15.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $623.11800 | $24,924.72 |
| Unit Price without VAT: | $623.11800 |
|---|---|
| Unit Price with VAT: | $679.19862 |

