Non-Isolated PoL Module DC DC Converter 1 Output 4.8V 0.65V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 4.8V 0.65V - 6V Input
XCL105A501H2-G

XCL105C481H2-G

DigiKey Part Number
893-XCL105C481H2-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XCL105C481H2-G
Description
1.4A, INDUCTOR BUILT-IN STEP-UP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 4.8V 0.65V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-PowerLFDFN Module
Size / Dimension
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm)
Supplier Device Package
DFN3030-10B
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.49614$4,488.42
6,000$1.44073$8,644.38
Manufacturers Standard Package
Unit Price without VAT:$1.49614
Unit Price with VAT:$1.63079