
XCL101A481ER-G | |
|---|---|
DigiKey Part Number | 893-XCL101A481ER-GTR-ND - Tape & Reel (TR) 893-XCL101A481ER-GCT-ND - Cut Tape (CT) 893-XCL101A481ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL101A481ER-G |
Description | 100MA INDUCTOR BUILT-IN STEP-UP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 4.8V 0.7V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 10 | $3.17100 | $31.71 |
| 25 | $2.73480 | $68.37 |
| 100 | $2.24490 | $224.49 |
| 250 | $2.00660 | $501.65 |
| 500 | $1.86118 | $930.59 |
| 1,000 | $1.74029 | $1,740.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.58925 | $4,767.75 |
| 6,000 | $1.51451 | $9,087.06 |
| 9,000 | $1.50019 | $13,501.71 |
| Unit Price without VAT: | $4.84000 |
|---|---|
| Unit Price with VAT: | $5.27560 |

