


XC6221B122NR-G | |
|---|---|
DigiKey Part Number | 893-XC6221B122NR-GTR-ND - Tape & Reel (TR) 893-XC6221B122NR-GCT-ND - Cut Tape (CT) 893-XC6221B122NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B122NR-G |
Description | IC REG LINEAR 1.2V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B122NR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.40200 | $4.02 |
| 25 | $0.35840 | $8.96 |
| 100 | $0.31030 | $31.03 |
| 250 | $0.28736 | $71.84 |
| 500 | $0.27352 | $136.76 |
| 1,000 | $0.26213 | $262.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27506 | $825.18 |
| 6,000 | $0.25152 | $1,509.12 |
| 9,000 | $0.23957 | $2,156.13 |
| 15,000 | $0.22618 | $3,392.70 |
| 21,000 | $0.21826 | $4,583.46 |
| 30,000 | $0.21431 | $6,429.30 |
| Unit Price without VAT: | $0.58000 |
|---|---|
| Unit Price with VAT: | $0.63220 |

