Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6217D0927R-G | |
|---|---|
DigiKey Part Number | XC6217D0927R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6217D0927R-G |
Description | IC REG LINEAR 0.9V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6217D0927R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39835 | $1,991.75 |
| 10,000 | $0.38359 | $3,835.90 |
| 25,000 | $0.36884 | $9,221.00 |
| Unit Price without VAT: | $0.39835 |
|---|---|
| Unit Price with VAT: | $0.43420 |


