
XC6136N30CNR-G | |
|---|---|
DigiKey Part Number | 893-XC6136N30CNR-GTR-ND - Tape & Reel (TR) 893-XC6136N30CNR-GCT-ND - Cut Tape (CT) 893-XC6136N30CNR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136N30CNR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.80900 | $8.09 |
| 25 | $0.67800 | $16.95 |
| 100 | $0.52890 | $52.89 |
| 250 | $0.45560 | $113.90 |
| 500 | $0.41072 | $205.36 |
| 1,000 | $0.37329 | $373.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32637 | $979.11 |
| 6,000 | $0.30309 | $1,818.54 |
| 9,000 | $0.29134 | $2,622.06 |
| 15,000 | $0.27823 | $4,173.45 |
| 21,000 | $0.27054 | $5,681.34 |
| 30,000 | $0.26310 | $7,893.00 |
| Unit Price without VAT: | $1.30000 |
|---|---|
| Unit Price with VAT: | $1.41700 |

