
TPS63036YFGR | |
|---|---|
DigiKey Part Number | 296-34935-2-ND - Tape & Reel (TR) 296-34935-1-ND - Cut Tape (CT) 296-34935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63036YFGR |
Description | IC REG BUCK BOOST ADJ 1A 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A (Switch) 8-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63036YFGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.17300 | $21.73 |
| 25 | $1.98160 | $49.54 |
| 100 | $1.77110 | $177.11 |
| 250 | $1.67068 | $417.67 |
| 500 | $1.61010 | $805.05 |
| 1,000 | $1.56028 | $1,560.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.49871 | $4,496.13 |
| 6,000 | $1.46858 | $8,811.48 |
| 9,000 | $1.45350 | $13,081.50 |
| Unit Price without VAT: | $2.94000 |
|---|---|
| Unit Price with VAT: | $3.20460 |









