8.5V (Typ) Clamp 6.3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1E1B04DPYT

DigiKey Part Number
296-46892-2-ND - Tape & Reel (TR)
296-46892-1-ND - Cut Tape (CT)
296-46892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E1B04DPYT
Description
TVS DIODE 3.6VWM 8.5VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.5V (Typ) Clamp 6.3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E1B04DPYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
6.4V (Typ)
Voltage - Clamping (Max) @ Ipp
8.5V (Typ)
Current - Peak Pulse (10/1000µs)
6.3A (8/20µs)
Power - Peak Pulse
50W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,263
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.98300$9.83
100$0.63370$63.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.63368$158.42
500$0.46222$231.11
750$0.45607$342.05
1,250$0.45092$563.65
Manufacturers Standard Package
Unit Price without VAT:$1.19000
Unit Price with VAT:$1.29710