
TMUX136RSER | |
|---|---|
DigiKey Part Number | 296-47397-2-ND - Tape & Reel (TR) 296-47397-1-ND - Cut Tape (CT) 296-47397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX136RSER |
Description | IC SWITCH SPDT X 2 9.5OHM 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 9.5Ohm 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX136RSER Models |
Category | -3db Bandwidth 6.1GHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 1.6pF, 1.6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 2µA |
Part Status Active | Crosstalk -37dB @ 240MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 10-UFQFN |
On-State Resistance (Max) 9.5Ohm | Supplier Device Package 10-UQFN (2.0x1.5) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Base Product Number |
Voltage - Supply, Single (V+) 2.3V ~ 4.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.07300 | $10.73 |
| 25 | $0.96960 | $24.24 |
| 100 | $0.85530 | $85.53 |
| 250 | $0.80092 | $200.23 |
| 500 | $0.77226 | $386.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70786 | $2,123.58 |
| 6,000 | $0.69155 | $4,149.30 |
| 9,000 | $0.68338 | $6,150.42 |
| 15,000 | $0.67434 | $10,115.10 |
| Unit Price without VAT: | $1.48000 |
|---|---|
| Unit Price with VAT: | $1.61320 |











