Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 270MHz 338-BGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM365ZCE27

DigiKey Part Number
296-41884-ND
Manufacturer
Manufacturer Product Number
TMS320DM365ZCE27
Description
IC DIGITAL MEDIA SOC 338NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 270MHz 338-BGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM365ZCE27 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Digital Media System-on-Chip (DMSoC)
Interface
EBI/EMI, Ethernet, I2C, McBSP, SPI, UART, USB
Clock Rate
270MHz
Non-Volatile Memory
ROM (16kB)
On-Chip RAM
56kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
338-LFBGA
Supplier Device Package
338-BGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$37.90000$37.90
10$30.55100$305.51
25$28.71760$717.94
160$26.17863$4,188.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$37.90000
Unit Price with VAT:$41.31100

Other Suppliers on DigiKey

12,588In Stock
Ships from Rochester Electronics, LLC