
TIBPAL16R8-25CN | |
|---|---|
DigiKey Part Number | 296-10098-5-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL16R8-25CN |
Description | IC PLD 25NS 20DIP |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TIBPAL16R8-25CN Models |
Category | Voltage - Input 5V |
Manufacturer Texas Instruments | Speed 25 ns |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 20-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 20-PDIP |
DigiKey Programmable Not Verified | Base Product Number |
Programmable Type PAL |

