
TAS67CD-AEC | |
|---|---|
DigiKey Part Number | 296-TAS67CD-AEC-ND |
Manufacturer | |
Manufacturer Product Number | TAS67CD-AEC |
Description | EVAL BOARD FOR TAS6754-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS6754-Q1 - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 4-Channel (Quad) |
Manufacturer Texas Instruments | Voltage - Supply 4.25V ~ 18.5V |
Packaging Bulk | Utilized IC / Part TAS6754-Q1 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $640.63000 | $640.63 |
| 10 | $589.32200 | $5,893.22 |
| Unit Price without VAT: | $640.63000 |
|---|---|
| Unit Price with VAT: | $698.28670 |

