New Product
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G34DCKRQ1

DigiKey Part Number
296-SN74LVC1G34DCKRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC1G34DCKRQ1CT-ND - Cut Tape (CT)
296-SN74LVC1G34DCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G34DCKRQ1
Description
IC BUFF 1.65V SC-70-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Bits per Element
1
Supplier Device Package
SC-70-5
Output Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G34DCKRTexas Instruments166,198296-17230-1-ND$0.41000Parametric Equivalent
SN74LVC1G34DCKTTexas Instruments34,824296-26604-1-ND$1.26000Parametric Equivalent
74LVC1G16GW-Q100HNexperia USA Inc.5,6471727-74LVC1G16GW-Q100HCT-ND$0.19000Parametric Equivalent
74LVC1G34GW,125Nexperia USA Inc.18,8361727-6074-1-ND$0.16000Parametric Equivalent
74LVC1G34GW-Q100HNexperia USA Inc.5,4041727-74LVC1G34GW-Q100HCT-ND$0.21000Parametric Equivalent
In-Stock: 2,880
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.30200$3.02
25$0.26840$6.71
100$0.23070$23.07
250$0.21300$53.25
500$0.20222$101.11
1,000$0.19338$193.38
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18246$547.38
6,000$0.17712$1,062.72
9,000$0.17444$1,569.96
15,000$0.17147$2,572.05
21,000$0.16974$3,564.54
30,000$0.16807$5,042.10
Manufacturers Standard Package
Unit Price without VAT:$0.44000
Unit Price with VAT:$0.47960