SN74AHCT139QPWRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20,608
Unit Price: $0.58420
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8
Unit Price: $0.55000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23826
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
TMUX1574PWR

SN74AHCT139QPWRQ1

DigiKey Part Number
296-SN74AHCT139QPWRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT139QPWRQ1
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 2:4
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
2
Supplier Device Package
16-TSSOP
Current - Output High, Low
8mA, 8mA
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT139PW,112Rochester Electronics, LLC20,6082156-74AHCT139PW,112-ND$0.58420Parametric Equivalent
74AHCT139PW,118Nexperia USA Inc.81727-74AHCT139PW,118CT-ND$0.55000Parametric Equivalent
74AHCT139PW-Q100JNexperia USA Inc.01727-74AHCT139PW-Q100JTR-ND$0.23826Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42668$1,280.04
Manufacturers Standard Package
Unit Price without VAT:$0.42668
Unit Price with VAT:$0.46508