
SN74AHC540DGVR | |
|---|---|
DigiKey Part Number | 296-31741-2-ND - Tape & Reel (TR) 296-31741-1-ND - Cut Tape (CT) 296-31741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC540DGVR |
Description | IC BUFF 2V/5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC540DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.69700 | $6.97 |
| 25 | $0.62560 | $15.64 |
| 100 | $0.54710 | $54.71 |
| 250 | $0.50996 | $127.49 |
| 500 | $0.48752 | $243.76 |
| 1,000 | $0.46906 | $469.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.48371 | $967.42 |
| Unit Price without VAT: | $0.97000 |
|---|---|
| Unit Price with VAT: | $1.05730 |

