SN74AC00DBR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 910
Unit Price: $0.82000
Datasheet
NAND Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC00DBR

DigiKey Part Number
SN74AC00DBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AC00DBR
Description
IC GATE NAND 4CH 2-INP 14SSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC00DBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes