
PT6645E | |
|---|---|
DigiKey Part Number | 296-20197-ND |
Manufacturer | |
Manufacturer Product Number | PT6645E |
Description | DC DC CONVERTER -15V 24W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -15V 1.5A 8V - 15V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1.5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 84% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module |
Voltage - Input (Min) 8V | Size / Dimension 1.71" L x 1.22" W x 0.42" H (43.4mm x 31.0mm x 10.7mm) |
Voltage - Input (Max) 15V | Base Product Number |

