Similar
Similar

OPA129UB | |
|---|---|
DigiKey Part Number | OPA129UB-ND |
Manufacturer | |
Manufacturer Product Number | OPA129UB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA129UB Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.2mA |
Series | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.03 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA145ID | Texas Instruments | 875 | 296-47025-ND | $5.20000 | Similar |
| AD825ARZ | Analog Devices Inc. | 4,090 | 505-AD825ARZ-ND | $8.79000 | Similar |
| AD825ARZ-REEL | Analog Devices Inc. | 1,288 | AD825ARZ-REELCT-ND | $8.79000 | Similar |
| AD825ARZ-REEL7 | Analog Devices Inc. | 1,364 | AD825ARZ-REEL7CT-ND | $8.79000 | Similar |



