MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2433IN20

DigiKey Part Number
MSP430G2433IN20-ND
Manufacturer
Manufacturer Product Number
MSP430G2433IN20
Description
IC MCU 16BIT 8KB FLASH 20DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2433IN20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,700 View Now
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$4.21000$4.21
20$2.95150$59.03
40$2.78200$111.28
100$2.60250$260.25
260$2.45850$639.21
500$2.38006$1,190.03
1,000$2.31120$2,311.20
2,500$2.23853$5,596.32
5,000$2.19474$10,973.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$4.21000
Unit Price with VAT:$4.58890

Other Suppliers on DigiKey

1,700In Stock
Ships from Rochester Electronics, LLC