
MCF8329HSIQRRYRQ1 | |
|---|---|
DigiKey Part Number | 296-MCF8329HSIQRRYRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCF8329HSIQRRYRQ1 |
Description | AUTOMOTIVE, 12V AND 24V, SENSORL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS Analog, I2C, PWM 32-WQFN (6x4) |
Datasheet | Datasheet |
Category | Current - Output 1A, 2A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 60V |
Packaging Tape & Reel (TR) | Voltage - Load 4.5V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Grade Automotive |
Function Controller - Speed | Qualification AEC-Q100 |
Output Configuration Pre-Driver - Half Bridge (3) | Mounting Type Surface Mount, Wettable Flank |
Interface Analog, I2C, PWM | Package / Case 32-WFQFN Exposed Pad |
Technology NMOS | Supplier Device Package 32-WQFN (6x4) |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.16840 | $15,842.00 |
| Unit Price without VAT: | $3.16840 |
|---|---|
| Unit Price with VAT: | $3.45356 |

