
LMT01DQXT | |
|---|---|
DigiKey Part Number | 296-48597-2-ND - Tape & Reel (TR) 296-48597-1-ND - Cut Tape (CT) 296-48597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT01DQXT |
Description | SENSOR DIGITAL -50C-150C 2WSON |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -50°C ~ 150°C 0.0625°C 2-WSON (1.7x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMT01DQXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Pulse Count | |
Voltage - Supply | 2V ~ 5.5V | |
Resolution | 0.0625°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±0.625°C) | |
Test Condition | -20°C ~ 90°C (-50°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-WDFN | |
Supplier Device Package | 2-WSON (1.7x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.21964 | $554.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 5 | $2.82600 | $14.13 |
| 10 | $2.69500 | $26.95 |
| 25 | $2.53920 | $63.48 |
| 50 | $2.43320 | $121.66 |
| 100 | $2.33580 | $233.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.98000 | $3.98 |
| 5 | $3.38200 | $16.91 |
| 10 | $3.15300 | $31.53 |
| 25 | $2.87440 | $71.86 |
| 50 | $2.67880 | $133.94 |
| 100 | $2.49620 | $249.62 |
| Unit Price without VAT: | $3.18000 |
|---|---|
| Unit Price with VAT: | $3.46620 |

