
LMKDB1108FS85RKPR | |
|---|---|
DigiKey Part Number | 296-LMKDB1108FS85RKPRTR-ND - Tape & Reel (TR) 296-LMKDB1108FS85RKPRCT-ND - Cut Tape (CT) 296-LMKDB1108FS85RKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMKDB1108FS85RKPR |
Description | IC CLOCK BUFFER PCIE 40-VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer, Multiplexer IC 400MHz 1 Output 40-VQFN (5x5) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.97V ~ 3.6V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input LP-HCSL | Package / Case 40-VFQFN Exposed Pad |
Output LP-HCSL | Supplier Device Package 40-VQFN (5x5) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.01000 | $8.01 |
| 10 | $6.12600 | $61.26 |
| 25 | $5.65440 | $141.36 |
| 100 | $5.13730 | $513.73 |
| 250 | $4.89076 | $1,222.69 |
| 500 | $4.88542 | $2,442.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.46872 | $13,406.16 |
| Unit Price without VAT: | $8.01000 |
|---|---|
| Unit Price with VAT: | $8.73090 |

