Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4865MM/NOPB

DigiKey Part Number
LM4865MM/NOPBTR-ND - Tape & Reel (TR)
LM4865MM/NOPBCT-ND - Cut Tape (CT)
LM4865MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4865MM/NOPB
Description
IC AMP CLASS AB MONO 1W 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4865MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono) with Mono Headphones
Max Output Power x Channels @ Load
1W x 1 @ 8Ohm; 110mW x 1 @ 32Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-VSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.79000$3.79
10$2.82300$28.23
25$2.58240$64.56
100$2.31840$231.84
250$2.19248$548.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.05409$2,054.09
2,000$2.00267$4,005.34
3,000$1.97692$5,930.76
5,000$1.94838$9,741.90
7,000$1.93171$13,521.97
Manufacturers Standard Package
Unit Price without VAT:$3.79000
Unit Price with VAT:$4.13110