


LM3414MRX/NOPB | |
|---|---|
DigiKey Part Number | 296-41304-2-ND - Tape & Reel (TR) 296-41304-1-ND - Cut Tape (CT) 296-41304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3414MRX/NOPB |
Description | IC LED DRV RGLTR PWM 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM3414MRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 500kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $1.95600 | $19.56 |
| 25 | $1.78080 | $44.52 |
| 100 | $1.58840 | $158.84 |
| 250 | $1.49684 | $374.21 |
| 500 | $1.44158 | $720.79 |
| 1,000 | $1.39611 | $1,396.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.34810 | $3,370.25 |
| 5,000 | $1.31916 | $6,595.80 |
| 7,500 | $1.30467 | $9,785.02 |
| Unit Price without VAT: | $2.66000 |
|---|---|
| Unit Price with VAT: | $2.89940 |



