Portable Equipment PMIC 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3242TME/NOPB

DigiKey Part Number
296-LM3242TME/NOPBTR-ND - Tape & Reel (TR)
296-LM3242TME/NOPBCT-ND - Cut Tape (CT)
296-LM3242TME/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3242TME/NOPB
Description
IC ADJ BUCK RF PWR AMP 9USMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Portable Equipment PMIC 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3242TME/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Portable Equipment
Current - Supply
60µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-30°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
9-WFBGA, DSBGA
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.36000$2.36
10$1.73100$17.31
25$1.57360$39.34
100$1.40070$140.07
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.31820$329.55
500$1.26852$634.26
750$1.24363$932.72
1,250$1.21604$1,520.05
1,750$1.19992$2,099.86
2,500$1.18442$2,961.05
6,250$1.15104$7,194.00
Manufacturers Standard Package
Unit Price without VAT:$2.36000
Unit Price with VAT:$2.57240